DDK JMSP1610F-D technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 48.8 |
| Product Depth (mm) | 30.5 |
| Product Height (mm) | 25 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Max Voltage Rating | 350VDC|250VAC |
| Max Current Rating | 5/ContactA |
| Cage Code | SA068 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for DDK JMSP1610F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.