DDK SPT-RSB20B-12-FA technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 11 |
| Product Height (mm) | 5.4 |
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 120VAC |
| Cage Code | SA068 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for DDK SPT-RSB20B-12-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.