Single Color LED, Green, Clear, 9.8mm, MINIATURE PACKAGE-1
DDP Engineered LED Solutions 1815L-G-CG technical specifications.
| Number of Terminals | 1 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for DDP Engineered LED Solutions 1815L-G-CG to view detailed technical specifications.
No datasheet is available for this part.