Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DDP ENGINEERED LED SOLUTIONS
24LS4-A1
Datasheet
DDP Engineered LED Solutions
24LS4-A1
Transferred
Single Color LED, Amber, Clear, 5.1mm,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Single Color LED, Amber, Clear, 5.1mm,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
1
Number of Functions
1
Compliance
HTS Code
8541.40.20.00
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account