Single Color LED, Amber, Water Clear, T-1, 3.1mm,
DDP Engineered LED Solutions PMRL125W-NWA120-WT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for DDP Engineered LED Solutions PMRL125W-NWA120-WT to view detailed technical specifications.
No datasheet is available for this part.