Single Color LED, Green, Diffused, T-1 3/4, 5.1mm,
DDP Engineered LED Solutions PMRL200-BG28H-WT technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for DDP Engineered LED Solutions PMRL200-BG28H-WT to view detailed technical specifications.
No datasheet is available for this part.