
Female, insulated, free-hanging terminal with straight orientation. Features copper body and contact material, both with tin plating. Designed for 12-10 AWG wire, accommodating a wire/cable diameter of 6.35mm and insulation diameter of 5.84mm. Rated for 600V AC/DC, this component offers insulated wire support and a vinyl insulation material. Packaged on tape and reel for efficient handling.
TE Connectivity 2-34173-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.06mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 36.09mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 15.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
