
Decelect Forgos DPMB8812 technical specifications.
| Depth | 48mm |
| Length | 14mm |
| Number of Ports | 3 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Decelect Forgos DPMB8812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
