
Decelect Forgos IES101-4 technical specifications.
| Gender | Female |
| Mount | PCB |
| Size | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Decelect Forgos IES101-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
