
Decelect Forgos SPE190827 technical specifications.
| Color | Black |
| Height | 43.7mm |
| Number of Ports | 16 |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Decelect Forgos SPE190827 to view detailed technical specifications.
No datasheet is available for this part.