
Decelect Forgos SPE191359 technical specifications.
| Length | 100m |
| Mount | Cable |
| Number of Cores | 6 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Decelect Forgos SPE191359 to view detailed technical specifications.
No datasheet is available for this part.
