
Decelect Forgos SPE191371 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 1 |
| Number of Strands | 1 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Decelect Forgos SPE191371 to view detailed technical specifications.
No datasheet is available for this part.