
Black, Red Test lead, Male - 0.6m length
Decelect Forgos SPE191928-RG technical specifications.
| Color | Black, Red |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| RoHS | Compliant |
Download the complete datasheet for Decelect Forgos SPE191928-RG to view detailed technical specifications.
No datasheet is available for this part.