15-RS204
Defender Security 15-RS204 technical specifications.
| Height | 3.25inch |
| Length | 6inch |
| Weight | 1lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Defender Security 15-RS204 to view detailed technical specifications.
No datasheet is available for this part.