Defender Security 15-U102I technical specifications.
| Height | 2inch |
| Length | 4inch |
| Weight | 0.08lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Defender Security 15-U102I to view detailed technical specifications.
No datasheet is available for this part.