Defender Security 82-13080 technical specifications.
| Height | 4.75inch |
| Length | 14.25inch |
| Weight | 4.568lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Defender Security 82-13080 to view detailed technical specifications.
No datasheet is available for this part.