Defender Security 82-13541 technical specifications.
| Height | 1.75inch |
| Length | 4inch |
| Weight | 0.296lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security 82-13541 to view detailed technical specifications.
No datasheet is available for this part.