Defender Security 82-14025 technical specifications.
| Height | 3inch |
| Length | 9.75inch |
| Weight | 1.46lb |
| Width | 8.25inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security 82-14025 to view detailed technical specifications.
No datasheet is available for this part.