Defender Security 82-14280 technical specifications.
| Height | 6inch |
| Length | 18inch |
| Weight | 13.23lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security 82-14280 to view detailed technical specifications.
No datasheet is available for this part.