Defender Security 82-14476 technical specifications.
| Height | 14inch |
| Length | 15.5inch |
| Weight | 15.71lb |
| Width | 15.25inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security 82-14476 to view detailed technical specifications.
No datasheet is available for this part.