Defender Security 82-15095 technical specifications.
| Height | 6inch |
| Length | 13inch |
| Weight | 3.5lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security 82-15095 to view detailed technical specifications.
No datasheet is available for this part.