Defender Security 82-3950 technical specifications.
| Height | 2.5inch |
| Length | 3.75inch |
| Mount | Plug-In |
| Weight | 0.5616lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Defender Security 82-3950 to view detailed technical specifications.
No datasheet is available for this part.