Defender Security C8706/240 technical specifications.
| Height | 134mm |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| Supply Current | 120mA |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Defender Security C8706/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.