
Defender Security DF00020 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Viewing Angle | 35° |
| Weight | 590g |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Defender Security DF00020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
