
Defender Security DF00021 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Viewing Angle | 45° |
| Weight | 0.228kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Defender Security DF00021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
