Defender Security DF00051 technical specifications.
| Height | 1inch |
| Length | 5.5inch |
| Weight | 0.21lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security DF00051 to view detailed technical specifications.
No datasheet is available for this part.