Defender Security DX-150 technical specifications.
| Height | 1.25inch |
| Length | 9inch |
| Weight | 0.4409lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security DX-150 to view detailed technical specifications.
No datasheet is available for this part.