Defender Security DX-542 technical specifications.
| Height | 1.25inch |
| Length | 9inch |
| Weight | 0.41lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security DX-542 to view detailed technical specifications.
No datasheet is available for this part.