
Defender Security GM300 technical specifications.
| Height | 32mm |
| Max Supply Voltage (DC) | 12V |
| Mount | Horizontal |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Supply Current | 100mA |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Defender Security GM300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
