Defender Security KS-ML1525 technical specifications.
| Height | 6inch |
| Length | 16.5inch |
| Weight | 8.06lb |
| Width | 16.5inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security KS-ML1525 to view detailed technical specifications.
No datasheet is available for this part.