Defender Security PS-DC20A18UPC technical specifications.
| Height | 3.5inch |
| Length | 9.45inch |
| Weight | 5.73lb |
| Width | 8.27inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security PS-DC20A18UPC to view detailed technical specifications.
No datasheet is available for this part.