Defender Security PS912 technical specifications.
| Height | 5.5inch |
| Length | 11.5inch |
| Weight | 5.42lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security PS912 to view detailed technical specifications.
No datasheet is available for this part.