
Defender Security VKWS/IN technical specifications.
| Color | White, Blue |
| Height | 500mm |
| Length | 200mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Defender Security VKWS/IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.