This 5-contact barrier strip features a female gender and 3.81mm terminal pitch. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 8A. The strip is designed for use in applications where high voltage and current are required, with a maximum voltage rating of 300V.
Degson 15EDGK-3.81-05P-14-00A(H) technical specifications.
| Type | Barrier Strip |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Degson 15EDGK-3.81-05P-14-00A(H) to view detailed technical specifications.
No datasheet is available for this part.