Conn Barrier Strip F 7 POS 3.81mm ST 8A Box
Degson 15EDGK-3.81-07P-14-00A(H) technical specifications.
| Type | Barrier Strip |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Degson 15EDGK-3.81-07P-14-00A(H) to view detailed technical specifications.
No datasheet is available for this part.