Degson DG332J-5.0-24P-13-00A(H) technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Length | 2.8mm |
| Number of Contacts | 24 |
| Orientation | Straight |
| Pitch | 5mm |
| Weight | 4g |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Degson DG332J-5.0-24P-13-00A(H) to view detailed technical specifications.
No datasheet is available for this part.