Degson DG632-5.0-02P-17 technical specifications.
| Type | PC Terminal Block |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Degson DG632-5.0-02P-17 to view detailed technical specifications.
No datasheet is available for this part.