Delkin Devices BB16TFPTK-XN000-D technical specifications.
| Package/Case | Module |
| Density | 16GB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices BB16TFPTK-XN000-D to view detailed technical specifications.
No datasheet is available for this part.