Delkin Devices BE04TFHTQ-XN000-D technical specifications.
| Height | 3.6mm |
| Interface | SATA |
| Length | 36.4mm |
| Operating Supply Voltage | 3.3V |
| Orientation | Horizontal |
| Width | 42.8mm |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices BE04TFHTQ-XN000-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.