
Delkin Devices BE16TFPTQ-XN000-D technical specifications.
| Package/Case | Module |
| Density | 16GB |
| Height | 3.6mm |
| Interface | SATA |
| Length | 36.4mm |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 42.8mm |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices BE16TFPTQ-XN000-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
