CompactFlash, 8GB, SLC, Ind Temp, UDMA 4, Fixed, DMA Enabled
Delkin Devices CE08TFPHK-FD000-D technical specifications.
| Density | 8Gb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices CE08TFPHK-FD000-D to view detailed technical specifications.
No datasheet is available for this part.