Delkin Devices CE51TFLHK-FD000-D technical specifications.
| Density | 512MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices CE51TFLHK-FD000-D to view detailed technical specifications.
No datasheet is available for this part.