Flash Card 32G-byte 3.3V/5V CompactFlash 50-Pin
Delkin Devices CF32NFFTB-FD000-D technical specifications.
| Density | 32GB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices CF32NFFTB-FD000-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.