Flash Card 128M-byte 3.3V/5V Embedded USB Module 10-Pin
Delkin Devices MV12SBFSY-RA000-D technical specifications.
| Package/Case | Module |
| Density | 128MB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices MV12SBFSY-RA000-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.