Flash Card 16GB USB Embedded 2.0 Module, SLC, 0.100 Pitch Connector, Removable Disk"
Delkin Devices MY16MGFSY-RA000-D technical specifications.
| Package/Case | Module |
| Density | 16GB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices MY16MGFSY-RA000-D to view detailed technical specifications.
No datasheet is available for this part.