Delkin Devices S204MFBSS-CX000-B technical specifications.
| Density | 4GB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices S204MFBSS-CX000-B to view detailed technical specifications.
No datasheet is available for this part.