Delkin Devices S216MFBSS-CX047-B technical specifications.
| Density | 16Gb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices S216MFBSS-CX047-B to view detailed technical specifications.
No datasheet is available for this part.