Delkin Devices S225SFRSR-C1047-B technical specifications.
| Package/Case | 8 |
| Packaging | Bulk |
| Type | SD Card |
| Density | 256 MB |
| Operating Supply Voltage | 3.3 V |
| RoHS | Not Compliant |
Download the complete datasheet for Delkin Devices S225SFRSR-C1047-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.