This 23-inch flat panel display features a typical brightness of 300 and a viewing angle of 160/160 degrees. It has a VGA input connector and a pixel format of 2048x1152. The display has a typical contrast ratio of 80000:1 and an active area of 509.95x286.84. It is a non-touchscreen display with a dot pitch of 0.249 and a typical power consumption of 65 watts.
Dell SP2309W technical specifications.
| Display Size | 23in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 160/160° |
| Input Connector | VGA |
| Pixel Format | 2048x1152Pixels |
| Monitor Type | Flat Panel Display |
| Typical Contrast Ratio | 80000:1 |
| Active Area | 509.95x286.84mm |
| Touchscreen | No |
| Dot Pitch | 0.249mm |
| Typical Power Consumption | 65W |
| Typical Response Time | 2ms |
| Cage Code | 04RE5 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Dell SP2309W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.