Cable Ties, Ball Lock Stainless Steel Black 784.53N Bag
Delock 18816 technical specifications.
| Style | Ball Lock |
| Color | Black |
| Body Material | Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Delock 18816 to view detailed technical specifications.
No datasheet is available for this part.